- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1423290-1
1423290-1
TE Connectivity / AMP Brand
Power Relay 125VDC 50A SPST-NO-DM( (79mm 63.5mm 57.9mm))
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Power Relay 125VDC 50A SPST-NO-DM( (79mm 63.5mm 57.9mm))
Search Keywords: 14232901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423290-1
-
Alias/AKA:PRD-3DR4-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$128.63
4
$108.22
8
$101.77
15
$96.02
40
$90.91
100
$78.78
1,000 +
$68.19
Click for Quote
Log in
to unlock special pricing