- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1423179-1
1423179-1
TE Connectivity / AMP Brand
7032MCB=RLY,STD,DBH,2P,28VDC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7032MCB=RLY,STD,DBH,2P,28VDC,
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 14231791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423179-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Type:Mounting Bracket
-
Magnetic Blow-Out Device:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Multiple Timing Ranges:With
-
Timing Range (Off-Time):.7 – 7 seconds
-
Termination Type:Screw Terminals
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
-
Operating Temperature Range:-30 – 75 °C
-
Relay Type:Time Delay
-
Mode of Operation:On/Off-Delay
-
Repeatability (Max):±15 %
-
Actuating System:DC
-
Delay Time:2 – 20 seconds
-
Contact Current Rating:10A@240VAC A
-
Input Voltage:28 VDC
-
Type of Control:Knob
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
1
$3,571.67
3
$3,478.91
5 +
$2,809.89
Click for Quote
Log in
to unlock special pricing