- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1423173-2
TE Connectivity / AMP Brand
1423173-2
E7014PB004=RLY,NUC,ON,4P,125V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
E7014PB004=RLY,NUC,ON,4P,125V
Product Highlights:
- 7000 Electropneumatic Timing Series
- Nuclear Qualified Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Rating = 1A @ 125 VDC
Search Keywords: 14231732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423173-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Frequently Asked Questions
Is 1423173-2 RoHS compliant?
No, 1423173-2 is not RoHS compliant.
What is the lead time for 1423173-2?
The standard lead time for 1423173-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
1
$2,823.99
2
$2,682.79
5
$2,280.37
8
$2,208.65
10
$1,948.81
25
$1,559.04
50
$1,455.11
100 +
$1,403.16
Click for Quote
Log in
to unlock special pricing