- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1423170-7
1423170-7
TE Connectivity / AMP Brand
E7022AH004=RLY,NUC,OFF,2P,120
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
E7022AH004=RLY,NUC,OFF,2P,120
Product Highlights:
- 7000 Electropneumatic Timing - Nuclear Qualified Series
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 120 VAC
- Mounting Options = Mounting Holes, Panel Mount
Search Keywords: 14231707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423170-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$2,310.86
2
$2,195.32
5
$1,866.03
8
$1,807.34
10
$1,594.71
25
$1,275.76
50
$1,190.72
100 +
$1,148.19
Click for Quote
Log in
to unlock special pricing