- Home ›
- All Products›
- 1423168-1
1423168-1
TE Connectivity / AMP Brand
E7012AA004=RLY,NUC,ON,2P,120V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
E7012AA004=RLY,NUC,ON,2P,120V
Product Highlights:
- 7000 Electropneumatic Timing Series
- Nuclear Qualified Time Delay Relay
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 120 VAC
Search Keywords: 14231681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423168-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Termination Type:Screw Terminals
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Operating Temperature Range:21 – 40 °C
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Delay Time:.1 – 1 seconds
-
Actuating System:AC
-
Mode of Operation:On-Delay
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):4.52 x 2.57 x 3.09 in, 114.8 x 65.3 x 78.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$3,001.42
2
$2,791.32
5 +
$2,490.54
Click for Quote
Log in
to unlock special pricing