- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1423167-3
1423167-3
TE Connectivity / AMP Brand
SSFR90B=UNIV. TIMER 240V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SSFR90B=UNIV. TIMER 240V
Product Highlights:
- SSF Universal Timer Series
- Time Delay Relay
- Input Voltage = 240 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A Resistive @ 28 VDC/120 VAC
Search Keywords: 14231673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423167-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 10h
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$1,081.67
2
$1,073.56
5
$1,065.50
10
$1,057.51
12
$1,049.58
25
$1,041.71
50 +
$1,033.90
Click for Quote
Log in
to unlock special pricing