- Home ›
- All Products›
- 1423166-4
1423166-4
TE Connectivity / AMP Brand
7024NC=RLY,STD,OFF,4P,48VDC,15
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7024NC=RLY,STD,OFF,4P,48VDC,15
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 48 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 14231664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423166-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-30 – 75 °C
-
Timing Range (Off-Time):1.5 – 15 seconds
-
Multiple Timing Ranges:Without
-
Mode of Operation:Off-Delay
-
Product Type:Relay
-
Termination Type:Screw Terminals
-
Actuating System:DC
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Relay Type:Time Delay
-
Magnetic Blow-Out Device:Without
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
46 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
2
$2,678.69
4
$1,413.75
6
$972.26
8 +
$952.82
Click for Quote
Log in
to unlock special pricing