- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1423165-2
1423165-2
TE Connectivity / AMP Brand
7024AB=RLY,STD,OFF,4P,120VAC,5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
7024AB=RLY,STD,OFF,4P,120VAC,5
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 14231652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423165-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:4PDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 VAC
-
Contact Form:4 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:0.5 to 5 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
10
can ship 6/10/26
MOQ for out of Stock Qty:
2
53 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1
$2,536.09
2
$2,529.75
4
$1,335.15
6
$918.20
8 +
$899.84
Click for Quote
Log in
to unlock special pricing