- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1423162-6
1423162-6
TE Connectivity / AMP Brand
The 1423162-6 is an AGASTAT 7000 series industrial electropneumatic on-delay timing relay with a 1.5 to 15 second adjustable r ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1423162-6 is an AGASTAT 7000 series industrial electropneumatic on-delay timing relay with a 1.5 to 15 second adjustable range.
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 14231626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423162-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 VAC
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1.5 to 15 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/22/26
MOQ for out of Stock Qty:
2
37 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$949.67
2
$919.68
3
$915.09
5
$910.51
6 +
$869.19
Click for Quote
Log in
to unlock special pricing