- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1423161-7
1423161-7
TE Connectivity / AMP Brand
7014PC=RLY,STD,ON,4P,125VDC,20
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7014PC=RLY,STD,ON,4P,125VDC,20
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 14231617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423161-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:4PDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:4 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1.5 to 15 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
4
can ship 11/18/26
MOQ for out of Stock Qty:
2
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$1,008.43
2
$1,005.91
4
$1,003.39
6
$1,000.88
8 +
$998.38
Click for Quote
Log in
to unlock special pricing