- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1423159-9
TE Connectivity / AMP Brand
1423159-9
7012NJX=RLY,STD,ON,2P,48VDC,1
View Datasheet Ask the Datasheet Accessories Notify Me
- 7000 Electropneumatic Timing - Industrial Series
- Input Voltage = 48 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
- Mounting Options = Panel Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423159-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O