- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1423156-4
1423156-4
TE Connectivity / AMP Brand
GPIN=RLY,120VAC,BOD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GPIN=RLY,120VAC,BOD
Product Highlights:
- GP Series
- Power
- AC Actuating System
- Input Voltage = 120 VAC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 14231564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423156-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:1.5 A
-
Mounting:Socket
-
Operating Temperature:0 to 60 °C
-
Dimension:45 x 45 x 109 mm
-
Termination Style:Screw Terminal
-
Coil Current:50 mA
-
Contact Form:4 Form C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 11/16/26
37 Weeks
can ship
2/15/27