- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1423155-4
1423155-4
TE Connectivity / AMP Brand
GPCN=RELAY, 48VDC W/BLOWOUT DE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
GPCN=RELAY, 48VDC W/BLOWOUT DE
Product Highlights:
- GP Series
- Power
- DC Actuating System
- Input Voltage = 48 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 14231554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423155-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Socket Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:0 to 60 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2
$568.77
4
$567.35
6
$565.93
7 +
$537.56
Click for Quote
Log in
to unlock special pricing