- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1423155-3
1423155-3
TE Connectivity / AMP Brand
GPC=RELAY,48VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
GPC=RELAY,48VDC
Product Highlights:
- Relay Style = Power
- GP Series
- DC Actuating System
- Input Voltage = 48 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 14231553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423155-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Socket Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:0 to 60 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
On Order:
9
can ship 9/25/26
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$449.35
2
$436.26
4
$431.93
6
$430.85
8 +
$365.65
Click for Quote
Log in
to unlock special pricing