- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1423153-1
1423153-1
TE Connectivity / AMP Brand
2122A4SE=RLY,MINI,OFF,2P,120VA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
2122A4SE=RLY,MINI,OFF,2P,120VA
Product Highlights:
- 2100 Miniature Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 120 VAC
Search Keywords: 14231531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423153-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
3
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$3,406.83
3
$3,318.35
5 +
$2,680.20
Click for Quote
Log in
to unlock special pricing