- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1423152-6
1423152-6
TE Connectivity / AMP Brand
2112DH3ND=RLY,MINI,ON,2P,HERM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2112DH3ND=RLY,MINI,ON,2P,HERM
Product Highlights:
- 2100 Miniature Timing Series
- Time Delay Relay
- Input Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 120 VAC
Search Keywords: 14231526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423152-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
20 Weeks
can ship
9/29/26