- Home ›
- All Products›
- 1423151-8
1423151-8
TE Connectivity / AMP Brand
2112AH2SG=RLY,MINI,ON,2P,HERM
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2112AH2SG=RLY,MINI,ON,2P,HERM
Search Keywords: 14231518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423151-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Option:Hermetically Sealed
-
Delay Time:2 – 60 seconds
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Type of Control:Screw
-
Multiple Timing Ranges:Without
-
Mode of Operation:On-Delay
-
Product Type:Relay
-
Enclosure Type:Hermetically Sealed, Octal Conn
-
Termination Type:8-Pin Octal Style Plug
-
Relay Type:Time Delay
-
Operating Temperature Range:-55 – 85 °C
-
Actuating System:AC
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):2.501 x 1.52 x 4.881 in, 63.5 x 38.6 x 123.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$3,530.36
3
$3,438.67
5 +
$2,777.38
Click for Quote
Log in
to unlock special pricing