- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1423117-2
1423117-2
TE Connectivity / AMP Brand
Power Relay 110VDC 10KOhm 10A SPST-NO-DM(38.89x35.71x55.55)mm Plain Case Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 110VDC 10KOhm 10A SPST-NO-DM(38.89x35.71x55.55)mm Plain Case Industrial Relay
Search Keywords: 14231172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423117-2
-
Alias/AKA:KUEP-3D35-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Ships today, if you order in
MOQ for out of Stock Qty:
38
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$68.15
10
$67.98
25
$67.81
38
$67.64
75
$36.29
113
$25.42
150 +
$24.91
Click for Quote
Log in
to unlock special pricing