- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1423116-2
1423116-2
TE Connectivity / AMP Brand
The 1423116-2 is a KUEP series general-purpose industrial relay designed for panel plug-in mounting and DC load switching.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1423116-2 is a KUEP series general-purpose industrial relay designed for panel plug-in mounting and DC load switching.
Search Keywords: 14231162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423116-2
-
Alias/AKA:KUEP-11A35-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-45 to 45 °C
-
Coil Resistance:1.7 KOhm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$103.01
10
$59.69
38
$54.40
75
$52.62
113
$52.04
150 +
$51.78
Click for Quote
Log in
to unlock special pricing