- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1423029-5
1423029-5
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT PCB Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT PCB Relay
Search Keywords: 14230295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423029-5
-
Alias/AKA:T9AS1D17-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$4.52
100
$4.42
250
$4.32
500
$4.24
1,000
$4.18
2,500
$4.13
5,000
$3.45
7,500 +
$3.44
Click for Quote
Log in
to unlock special pricing