- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1423004-1
1423004-1
TE Connectivity / AMP Brand
Power Relay 22VDC 30A SPST-NC(32.51x27.43x27.94)mm THT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 22VDC 30A SPST-NC(32.51x27.43x27.94)mm THT
Search Keywords: 14230041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423004-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.