- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 142270-5
142270-5
TE Connectivity / AMP Brand
CONNECTOR SHUNT 2 P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR SHUNT 2 P
Product Highlights:
- Shunt Type = Mod. IV
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (40) over Nickel (50) Contact Mating Area Plating Material
- Shunt Style = Open Top
Search Keywords: 1422705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:142270-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,600
can ship 1/4/27
Minimum Order Quantity:
50
35 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
50
$1.223
250
$0.770
1,400
$0.646
2,800
$0.596
5,600
$0.594
8,400 +
$0.593
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT