- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 142270-3
142270-3
TE Connectivity / AMP Brand
CONNECTOR SHUNT 2 P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR SHUNT 2 P
Product Highlights:
- Shunt
- Shunt Type = Mod. IV
- 2 Positions
- 2.54 mm Centerline
- Tin Contact Plating, Mating Area, Material
Search Keywords: 1422703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:142270-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
33,304
Can Ship immediately
On Order:
16,800
can ship 9/23/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1050
137 Weeks
can ship
1/15/29
Price (USD)
Qty
Unit Price
50
$0.7973
250
$0.5523
500
$0.4851
1,050
$0.4561
2,100
$0.4368
3,150
$0.4140
4,200 +
$0.4058
Click for Quote
Log in
to unlock special pricing