- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 142270-1
142270-1
TE Connectivity / AMP Brand
The 142270-1 is a 2-position, Mod. IV open-top post shunt with a 2.54 mm centerline for making electrical connections.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 142270-1 is a 2-position, Mod. IV open-top post shunt with a 2.54 mm centerline for making electrical connections.
Product Highlights:
- Shunt Type = Mod. IV
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (16) over Nickel (50) Contact Mating Area Plating Material
- Shunt Style = Open Top
Search Keywords: 1422701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:142270-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
11,200
can ship 8/26/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
700
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$1.410
100
$1.080
250
$0.917
500
$0.841
700
$0.834
1,400
$0.778
2,100
$0.754
2,800 +
$0.732
Click for Quote
Log in
to unlock special pricing