- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 142241-1
142241-1
TE Connectivity / AMP Brand
250 FASTON,TAB,BR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,TAB,BR
Product Highlights:
- Tab
- Tab Type = Stud Mount
- Connection Type = Multiple
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 1422411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:142241-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Buy all 100 in-stock or the regular minimum order quantity of 250
Stock lot only:
100
Minimum Order Quantity:
250
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$0.1222
250
$0.1111
1,000
$0.1086
2,500
$0.1070
5,000
$0.1058
10,000
$0.1045
25,000
$0.1029
50,000
$0.1017
100,000 +
$0.1005
Click for Quote
Log in
to unlock special pricing