- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1422037-2
1422037-2
TE Connectivity / AMP Brand
Signal Relay - 1 Form C - Contacts: AgNi, 3A - Coil: 12VDC, 206mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 Form C - Contacts: AgNi, 3A - Coil: 12VDC, 206mW - Thru Hole
Product Highlights:
- V23101 / W11 Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 3 Amps.
Search Keywords: 14220372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1422037-2
-
Alias/AKA:V23101D106A301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Dimension:15.6 x 10.6 x 11.5 mm
-
Termination Style:PC Pin
-
Coil Current:17.14 mA
-
Contact Form:1 Form C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$5.19
50
$5.18
100
$5.08
250
$4.87
500
$4.86
1,000
$4.81
2,500
$3.72
5,000 +
$3.15
Click for Quote
Log in
to unlock special pricing