- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1422002-8
1422002-8
TE Connectivity / AMP Brand
Signal Relay - 2 form C - Bistable, 2 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 2.4VDC, 41 ohm - PCB Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Signal Relay - 2 form C - Bistable, 2 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 2.4VDC, 41 ohm - PCB Thru Hole
Search Keywords: 14220028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1422002-8
-
Alias/AKA:V23079B1218B301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Arrangement:2 Form C (CO)
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,676
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Order Increment:
50
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$7.69
100
$7.67
250
$7.65
500
$7.63
1,000
$4.04
1,500
$2.85
2,000 +
$2.78
Click for Quote
Log in
to unlock special pricing