- Home ›
- All Products›
- 142184-1
142184-1
TE Connectivity / AMP Brand
MIC TAB WITH LANCE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MIC TAB WITH LANCE
Product Highlights:
- Contact
- Wire Range = 0.30-1.00² [22-17] mm [AWG]
- Tab
- Insulation Diameter = 2.10 [.083] Max. mm [in]
- Packaging Method = Strip
Search Keywords: 1421841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:142184-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Sealable:No
-
Customer Preferred Contact:No
-
Packaging Quantity:4000
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Wire Size:22 – 17 AWG, .35 – 1 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Tab Length:1.05 in, 26.68 mm
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, .35 mm², .4 mm², .5 mm², .6 mm²
-
Mating Tab Width:.118 in, 3 mm
-
Contact Size:3mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
36,000
$1.2816
72,000
$0.6546
108,000
$0.4456
144,000 +
$0.4367
Click for Quote
Log in
to unlock special pricing