- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 142176-2
142176-2
TE Connectivity / AMP Brand
PLUG HOUSING M.I.C 13 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PLUG HOUSING M.I.C 13 POS
Search Keywords: 1421762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:142176-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,100
Can Ship immediately
Minimum Order Quantity:
85
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
85
$2.1100
250
$1.3000
500
$1.0500
1,000
$0.9180
2,500
$0.8242
5,000
$0.8089
7,500
$0.7936
10,000 +
$0.7874
Click for Quote
Log in
to unlock special pricing