- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1420000-1
1420000-1
TE Connectivity / AMP Brand
32POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
32POS MQS REC
Product Highlights:
- Housing
- Housing Gender = Receptacle
- 32 Positions
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
Search Keywords: 14200001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1420000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:32
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.3847
500
$0.3126
1,000
$0.3118
2,500
$0.2858
5,000
$0.2740
7,500
$0.2734
10,000
$0.2727
15,000 +
$0.2627
Click for Quote
Log in
to unlock special pricing