- Home ›
- All Products›
- 141992-2
141992-2
TE Connectivity / AMP Brand
TERMINAL REC POS LOCK 5 MM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL REC POS LOCK 5 MM
Product Highlights:
- Receptacle
- Tab Fit = 5.00 x 0.80 mm
- Line = Mark III
- Receptacle Style = Straight
- Wire Range = 1.00-3.00² [17-12] mm [AWG]
Search Keywords: 1419922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:141992-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Packaging Quantity:4000
-
Barrel Type:Open
-
Wire Insulation Support:With
-
Packaging Method:Strip
-
Terminal Orientation:Straight
-
Insertion Force:Low
-
Terminal Plating Material:Tin
-
Mating Tab Width:.2 in, 5.08 mm
-
Wire Size:17 – 12 AWG, 1.03 – 3.31 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
30,000
$1.0606
60,000
$0.5417
90,000
$0.3688
120,000 +
$0.3614
Click for Quote
Log in
to unlock special pricing