- Home ›
- All Products›
- 141991-3
141991-3
TE Connectivity / AMP Brand
TERMINAL REC POS LOCK 5 MM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL REC POS LOCK 5 MM
Search Keywords: 1419913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:141991-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal & Splice Type:Receptacle
-
Fully Insulated:No
-
Terminal Orientation:Straight
-
Terminal Type:Receptacle
-
Receptacle Terminal Stock Thickness:.016 in, .41 mm
-
Packaging Method:Strip
-
Plating Material:Pre-Tin
-
Contact Base Material:Brass
-
Mating Tab Thickness:.032 in, .81 mm
-
Insertion Force:Low
-
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Wire Size:22 – 17 AWG, .32 – 1.04 mm²
-
Sealable:No
-
Insulated:No
-
Accepts Wire Insulation Diameter Range:.051 – .078 in, 1.3 – 2 mm
-
Packaging Quantity:5000
-
Mating Tab Width:.2 in, 5.08 mm
-
Wire Insulation Support:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
3,750
$0.7042
7,500
$0.3728
11,250
$0.2623
15,000 +
$0.2571
Click for Quote
Log in
to unlock special pricing