Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

141991-2

A post-tinned, strip-form AMP Positive Lock Mark III receptacle contact designed for 5.0 x 0.8 mm connections.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A post-tinned, strip-form AMP Positive Lock Mark III receptacle contact designed for 5.0 x 0.8 mm connections.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Tab Fit = 5.00 x 0.80 mm
  • Line = Mark III
  • Receptacle Style = Straight
Search Keywords: 1419912
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    141991-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Post Tin
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 141991-2 RoHS compliant?
Yes, 141991-2 is RoHS compliant.
What is the lead time for 141991-2?
The standard lead time for 141991-2 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,317
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3750
30 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.099
1,000
$0.710
2,500
$0.680
3,750
$0.674
7,500
$0.672
11,250
$0.670
15,000 +
$0.669
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!