- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1419137-2
TE Connectivity / AMP Brand
1419137-2
T9AV5D22-24U
View Datasheet Ask the Datasheet Accessories Notify Me
- T9A Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1419137-2 |
| Alias/AKA: | T9AV5D22-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 20(NO)/10(NC) A |
| Mounting: | Through Hole |
| Termination Style: | Quick Connect/PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 85 °C |
-
This product is discontinued, but still in stock.