- Home ›
- All Products›
- 1419137-1
1419137-1
TE Connectivity / AMP Brand
T9AV2D22-24U
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
T9AV2D22-24U
Search Keywords: 14191371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1419137-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Switching Voltage (Max):277 VAC
-
Contact Arrangement:1 Form B (NC)
-
Contact Limiting Breaking Current:15 A
-
Packaging Method:Bundle , Tray
-
Length Class (Mechanical):30 – 35 mm
-
Insulation Initial Resistance:1000 MΩ
-
Product Weight:33 g, 1.164 oz
-
Coil Resistance:576 Ω
-
Insulation Creepage Between Contact & Coil:.25 in, 6.36 mm
-
Contact Limiting Continuous Current:15 A
-
Environmental Category of Protection:RTII
-
Coil Voltage Rating:24 VDC
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Relay Mounting Type:Printed Circuit Board
-
Height Class (Mechanical):25 – 30 mm
-
Contact Limiting Short-Time Current:15 A
-
Insulation Creepage Class:5.5 – 8 mm
-
Insulation Clearance Between Contact & Coil:.125 in, 3.18 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Width Class (Mechanical):25 – 30 mm
-
Terminal Type:Quick Connect
-
Product Width:1.079 in, 27.4 mm
-
Product Length:1.281 in, 32.5 mm
-
Coil Power Rating Class:800 – 1000 mW
-
Insulation Clearance Class:2.5 – 4 mm
-
Coil Power Rating (DC):1000 mW
-
Contact Current Class:10 – 20 A, 16 A
-
Product Height:1.098 in, 27.9 mm
-
Insulation Special Features:6000V Initial Surge Withstand Voltage between Contacts & Coil
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Limiting Making Current:15 A
-
Coil Magnetic System:Monostable, DC
-
Insulation Initial Dielectric Between Coil & Contact Class:1500 – 2500 V
-
Contact Switching Load (Min):1000mA @ 5V
-
Contact Number of Poles:1
-
Power Relay Type:Standard
-
Contact Material:AgCdO
-
Contact Current Rating (Max):15 A
-
Insulation Initial Dielectric Between Contacts & Coil:2500 Vrms
-
Contact Voltage Rating:277 VAC
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.