- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1419129-5
1419129-5
TE Connectivity / AMP Brand
Relay, Spst-no, 250VAC, 30VDC, 3A
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Description
+
Relay, Spst-no, 250VAC, 30VDC, 3A
Search Keywords: 14191295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1419129-5
-
Alias/AKA:OJ-SH-124LM,X000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,990
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$2.07
100
$2.04
250
$2.02
500
$1.51
750
$1.42
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing