- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1419106-7
1419106-7
TE Connectivity / AMP Brand
PCB terminal Socket for Electromechanical Relay-KHA Relays-02 Poles-Nylon-5A- 5.54 mm long
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCB terminal Socket for Electromechanical Relay-KHA Relays-02 Poles-Nylon-5A- 5.54 mm long
Product Highlights:
- Socket
- KHA Series, KHS Series, PT Series
- Number of Poles = 2
- Terminal Type = PC
- Terminal Length = 5.54 mm
Search Keywords: 14191067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1419106-7
-
Alias/AKA:27E220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Relay Socket
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Through Hole
-
Operating Temperature:-45 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,523
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$2.68
300
$2.51
500
$2.44
1,000
$2.35
1,500
$2.34
2,000 +
$2.33
Click for Quote
Log in
to unlock special pricing