Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1419106-4

Relay Socket - Through Hole - 11 Pins - 10 A - 240 VAC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Relay Socket - Through Hole - 11 Pins - 10 A - 240 VAC.
Product Highlights:
  • Socket
  • KU Series
  • Number of Poles = 1 through 3
  • Terminal Type = PC
  • Terminal Length = 3.66 mm
Search Keywords: 14191064
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1419106-4
Alias/AKA: 27E046
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Relay Socket
Number of Contacts: 11
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1419106-4 RoHS compliant?
Yes, 1419106-4 is RoHS compliant.
What is the lead time for 1419106-4?
The standard lead time for 1419106-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,611
Ships today, if you order in
On Order:
2,000   can ship 1/18/27
Minimum Order Quantity:
5
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.43
50
$3.19
200
$3.07
400
$3.06
600
$3.05
1,000
$3.04
2,600
$3.03
5,000 +
$3.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!