Image is representational - see mfr. specs

27E023=SOCKET,KH,14,PC,PHEN,BL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
27E023=SOCKET,KH,14,PC,PHEN,BL
Product Highlights:
  • Socket
  • KHA Series, KHS Series, PT Series
  • Number of Poles = 4
  • Terminal Type = PC
  • Terminal Length = 5.54 mm
Search Keywords: 14191063
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1419106-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Relay Socket
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -45 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 958
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.10
50
$2.05
250
$2.01
500
$2.00
1,000
$1.99
2,500
$1.98
5,000
$1.97
7,500 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!