- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1419106-2
1419106-2
TE Connectivity / AMP Brand
27E007=SOCKET,KH,14,PC,PHEN,BL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
27E007=SOCKET,KH,14,PC,PHEN,BL
Product Highlights:
- Socket
- KHA Series, KHS Series
- Number of Poles = 4
- Terminal Type = PC
- Terminal Length = 5.54 mm
Search Keywords: 14191062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1419106-2
-
Alias/AKA:27E007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Through Hole
-
Operating Temperature:-45 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$2.45
300
$2.28
500
$2.21
1,000
$2.12
2,500
$1.99
5,000
$1.90
7,500
$1.86
10,000 +
$1.83
Click for Quote
Log in
to unlock special pricing