Image is representational - see mfr. specs

27E006=SOCKET,KH,14,SLG,G/T,PH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
27E006=SOCKET,KH,14,SLG,G/T,PH
Product Highlights:
  • Socket
  • KHA Series, KHS Series, PT Series
  • Socket Type = Panel Mount
  • 4 Poles
  • Terminal Configuration = Solder
Search Keywords: 14191061
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1419106-1
  • Alias/AKA:
    27E006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Relay Socket
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -45 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately Buy all 7 in-stock or the regular minimum order quantity of 100
Stock lot only:
7
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.64
100
$2.40
300
$2.33
500
$2.27
1,000
$2.23
2,500
$2.22
5,000
$2.21
7,500
$2.20
10,000 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!