- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1418984-1
TE Connectivity / AMP Brand
1418984-1
MICRO TIMER 3 REC.HSG.16POS.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
MICRO TIMER 3 REC.HSG.16POS.
Search Keywords: 14189841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418984-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1418984-1 RoHS compliant?
Yes, 1418984-1 is RoHS compliant.
What is the lead time for 1418984-1?
The standard lead time for 1418984-1 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
60
$3.01
120
$2.83
300
$2.53
540
$2.45
1,020
$2.44
2,520
$2.20
5,040 +
$2.19
Click for Quote
Log in
to unlock special pricing