- Home ›
- All Products›
- 1418972-1
1418972-1
TE Connectivity / AMP Brand
CENTER CONTACT,JACK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CENTER CONTACT,JACK
Search Keywords: 14189721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418972-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
20000 -
Termination Method to Wire & Cable:Crimp
-
Mating Pin Diameter:.02 in, .51 mm
-
Primary Locking Feature:On the Terminal
-
Contact Size:.51mm
-
Operating Temperature (Max):100 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Wire Size:22 – 20 AWG, .33 – .52 mm²
-
Packaging Method:Reel
-
Terminal Type:Pin
-
Compatible With Wire & Cable Type:Coax Cable
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm²
-
Packaging Quantity:20000
-
Interface Plating:Gold (Au)
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
43 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
5,000
$0.2334
10,000
$0.1436
15,000
$0.1137
20,000 +
$0.1114
Click for Quote
Log in
to unlock special pricing