Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1418884-1

AMP MCP 1.5K, CONTACT, SWS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMP MCP 1.5K, CONTACT, SWS
Product Highlights:
  • Contact
  • Contact Type = Multiple Contact Point (MCP)
  • Receptacle
  • MCP Series
  • Wire Range = 1.25-1.40² [16] mm [AWG]
Search Keywords: 14188841
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1418884-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 1418884-1 RoHS compliant?
Yes, 1418884-1 is RoHS compliant.
What is the lead time for 1418884-1?
The standard lead time for 1418884-1 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,000
Can Ship immediately
On Order:
54,000   can ship 4/5/27
Minimum Order Quantity:
1000
51 Weeks can ship 9/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2130
4,500
$0.2068
9,000
$0.2059
13,500
$0.1980
27,000
$0.1975
54,000
$0.1970
103,500 +
$0.1965
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!