- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1418850-3
TE Connectivity / AMP Brand
1418850-3
Socket Contact - Silver - 15-17 AWG - Crimp.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Receptacle
- MCP Series
- Tab Fit = 1.20 mm
- Contact Type = Single Wire Sealing System (SWS)
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418850-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
6500 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Bronze3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:17 A
-
Termination Method:Crimp3483