- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1418847-1
1418847-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Strip
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Strip
Product Highlights:
- Contact
- Receptacle
- MCON Series
- Tab Fit = 1.20 mm
- Contact Type = Single Wire Sealing System (SWS)
Search Keywords: 14188471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418847-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
6500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.