Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1418844-1

Contact SKT Crimp ST Cable Mount 22-24AWG T/R Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/31/2027
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-24AWG T/R Automotive
Search Keywords: 14188441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1418844-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: BR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6500
Contact Type: Signal3468
Gender: SKT3470
Wire Size: 22-24 AWG
Contact Material: Bronze3465
Contact Plating: Pre-Tin3466
Maximum Current Rating: 17 A
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1418844-1 discontinued?
Yes, 1418844-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1418844-1 RoHS compliant?
Yes, 1418844-1 is RoHS compliant.
What is the lead time for 1418844-1?
The standard lead time for 1418844-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,500
Ships today, if you order in
Minimum Order Quantity:
6500
Order Increment:
6500
30 Weeks can ship 6/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,500
$0.0472
13,000
$0.0470
26,000
$0.0468
52,000
$0.0464
104,000
$0.0462
156,000
$0.0460
253,500 +
$0.0458
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!