- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 141878-2
TE Connectivity / AMP Brand
141878-2
Quick Connect - Male - 2 Tabs - Angled 90° - 0.250" (6.35mm) Tab Width - Screw, Rivet, Stud Termination - Board, Chassis Mount ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Tab Type = Stud Mount
- Connection Type = Multiple
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 141878-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |