- Home ›
- All Products›
- 1418762-3
TE Connectivity / AMP Brand
1418762-3
MCON 1.2 LL TAB STC AG
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MCON 1.2 LL TAB STC AG
Search Keywords: 14187623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418762-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
7000 -
Packaging Method:Reel
-
Sealable:No
-
Interface Plating:Silver (Ag)
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:7000
-
Crimp Type:F-Crimp
-
Agency/Standard:LV214
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Receptacle Style:180°
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Tab Width:.047 in, 1.2 mm
-
Wire Size:17 – 15 AWG, 1 – 1.5 mm²
-
Mating Tab Thickness:.024 in, .6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Wire Size Search:15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:1.15mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1418762-3 RoHS compliant?
Yes, 1418762-3 is RoHS compliant.
What is the lead time for 1418762-3?
The standard lead time for 1418762-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
25 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
5,250
$0.2890
10,500
$0.1778
15,750
$0.1408
21,000 +
$0.1380
Click for Quote
Log in
to unlock special pricing