- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1418762-1
1418762-1
TE Connectivity / AMP Brand
MCON 1.2 LL TAB STC SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 LL TAB STC SN
Search Keywords: 14187621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418762-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:15-17 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000
Order Increment:
7000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
7,000
$0.0667
14,000
$0.0651
28,000
$0.0635
56,000
$0.0620
105,000
$0.0605
154,000
$0.0596
252,000 +
$0.0587
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments